91 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-910-D

DigiKey Part Number
RR08Q91DTR-ND - Tape & Reel (TR)
RR08Q91DCT-ND - Cut Tape (CT)
RR08Q91DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816Q-910-D
Description
RES SMD 91 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-910-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-910-B-T5Susumu1,834408-RG1608P-910-B-T5CT-ND$0.12000Upgrade
CPF0603B91RE1TE Connectivity Passive Product1,626A103138CT-ND$0.28000Upgrade
ERA-3AEB910VPanasonic Industry9,100P91DBCT-ND$0.10000Upgrade
RT0603BRD0791RLYAGEO19,667YAG1750CT-ND$0.10000Upgrade
RT0603DRE0791RLYAGEO11,338311-2686-1-ND$0.10000Upgrade
In-Stock: 2,759
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.02440$0.61
50$0.02320$1.16
100$0.02200$2.20
250$0.02036$5.09
500$0.01924$9.62
1,000$0.01819$18.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01749$87.45
10,000$0.01667$166.70
15,000$0.01623$243.45
25,000$0.01572$393.00
35,000$0.01540$539.00
50,000$0.01509$754.50
Manufacturers Standard Package