


CPF0603B91RE1 | |
|---|---|
DigiKey Part Number | A103138TR-ND - Tape & Reel (TR) A103138CT-ND - Cut Tape (CT) A103138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B91RE1 |
Description | RES SMD 91 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B91RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.21400 | $5.35 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.19110 | $19.11 |
| 250 | $0.17768 | $44.42 |
| 500 | $0.16854 | $84.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16025 | $160.25 |
| 2,000 | $0.15281 | $305.62 |
| 3,000 | $0.14883 | $446.49 |
| 5,000 | $0.14419 | $720.95 |
| 7,000 | $0.14136 | $989.52 |
| 10,000 | $0.13853 | $1,385.30 |

