RLD221M2VBK-1850S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 116
Unit Price: $7.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: $7.91000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 190
Unit Price: $8.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 133
Unit Price: $8.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: $8.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 189
Unit Price: $10.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $8.75000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 487
Unit Price: $6.70000

Parametric Equivalent


Chemi-Con
In Stock: 428
Unit Price: $7.18000

Parametric Equivalent


Chemi-Con
In Stock: 534
Unit Price: $7.78000
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD221M2VBK-1850S

DigiKey Part Number
4403-RLD221M2VBK-1850S-ND
Manufacturer
Manufacturer Product Number
RLD221M2VBK-1850S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
2.745 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
600$2.42802$1,456.81