220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN401ELL221MM45S

DigiKey Part Number
565-EKXN401ELL221MM45S-ND
Manufacturer
Manufacturer Product Number
EKXN401ELL221MM45S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EDA/CAD Models
EKXN401ELL221MM45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.9475 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.42000$8.42
10$5.95700$59.57
50$4.93840$246.92
250$4.27528$1,068.82
500$4.06682$2,033.41
1,000$3.89380$3,893.80
2,500$3.72320$9,308.00
Manufacturers Standard Package