Similar

XDMDK20C-1 | |
|---|---|
DigiKey Part Number | XDMDK20C-1-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK20C-1 |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 10mA 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK20C-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 19mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52809 | $3,056.18 |


