
LDS-C8024RI | |
|---|---|
DigiKey Part Number | LDS-C8024RI-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C8024RI |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) 18-DIP (0.600", 15.24mm), 13 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 5.6mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 20 | $2.50050 | $50.01 |
| 100 | $2.12550 | $212.55 |
| 500 | $1.86892 | $934.46 |
| 1,000 | $1.78544 | $1,785.44 |
| 2,000 | $1.71478 | $3,429.56 |
| 5,000 | $1.63781 | $8,189.05 |

