Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFM315-LPGE-D09-SM-BK | |
|---|---|
DigiKey Part Number | SFM315-LPGE-D09-SM-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFM315-LPGE-D09-SM-BK |
Description | CONN HDR 18POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.039" (1.00mm) | Contact Finish Thickness - Post Flash |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM315-LPGE-D09-SP-BK | Sullins Connector Solutions | 0 | SFM315-LPGE-D09-SP-BK-ND | $2.33156 | Parametric Equivalent |
| MLE-109-01-G-DV-A | Samtec Inc. | 231 | MLE-109-01-G-DV-A-ND | $3.72000 | Similar |
| MLE-109-01-G-DV-A-K | Samtec Inc. | 0 | MLE-109-01-G-DV-A-K-ND | $4.05937 | Similar |
| MLE-109-01-G-DV-A-K-TR | Samtec Inc. | 0 | MLE-109-01-G-DV-A-K-TR-ND | $3.05382 | Similar |
| MLE-109-01-G-DV-A-TR | Samtec Inc. | 0 | MLE-109-01-G-DV-A-TR-ND | $2.90598 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.33156 | $2,331.56 |





