SFM315-LPGE-D09-SP-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 231
Unit Price: $3.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.05937

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.05382

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.90598

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.72888

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.63000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.84746

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.58258
Datasheet
Image for SFM315-LPGE-D09-SP-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM315-LPGE-D09-SP-BK

DigiKey Part Number
SFM315-LPGE-D09-SP-BK-ND
Manufacturer
Manufacturer Product Number
SFM315-LPGE-D09-SP-BK
Description
CONN HDR 18POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Header Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.130" (3.30mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.039" (1.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLE-109-01-G-DV-ASamtec Inc.231MLE-109-01-G-DV-A-ND$3.72000Similar
MLE-109-01-G-DV-A-KSamtec Inc.0MLE-109-01-G-DV-A-K-ND$4.05937Similar
MLE-109-01-G-DV-A-K-TRSamtec Inc.0MLE-109-01-G-DV-A-K-TR-ND$3.05382Similar
MLE-109-01-G-DV-A-TRSamtec Inc.0MLE-109-01-G-DV-A-TR-ND$2.90598Similar
MLE-109-01-G-DV-K-TRSamtec Inc.0MLE-109-01-G-DV-K-TR-ND$2.72888Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$2.33156$2,331.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.