Direct
Similar
Similar
Similar

STB6NK60Z-1 | |
|---|---|
DigiKey Part Number | 497-5955-5-ND |
Manufacturer | |
Manufacturer Product Number | STB6NK60Z-1 |
Description | MOSFET N-CH 600V 6A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 110W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB6NK60Z-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51891 | $1,037.82 |



