FQI8N60CTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.48326
Datasheet
N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI8N60CTU

DigiKey Part Number
FQI8N60CTU-ND
Manufacturer
Manufacturer Product Number
FQI8N60CTU
Description
MOSFET N-CH 600V 7.5A I2PAK
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQI8N60CTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1255 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262 (I2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,810 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24,810In Stock
Ships from Rochester Electronics, LLC
12,000In Stock
Ships from Flip Electronics