LF33CPT-TRY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 860
Unit Price: $0.81000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF33CPT-TRY

DigiKey Part Number
497-10198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF33CPT-TRY
Description
IC REG LINEAR 3.3V 500MA PPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
80dB ~ 65dB (120Hz ~ 65dB)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
PPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes