


NCV5500DT33RKG | |
|---|---|
DigiKey Part Number | NCV5500DT33RKGOSTR-ND - Tape & Reel (TR) NCV5500DT33RKGOSCT-ND - Cut Tape (CT) NCV5500DT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5500DT33RKG |
Description | IC REG LINEAR 3.3V 500MA DPAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5500DT33RKG Models |
Category | Current - Supply (Max) 20 mA |
Mfr | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.7V @ 500mA | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 500 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.73500 | $7.35 |
| 25 | $0.66360 | $16.59 |
| 100 | $0.58450 | $58.45 |
| 250 | $0.54680 | $136.70 |
| 500 | $0.52408 | $262.04 |
| 1,000 | $0.50949 | $509.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47150 | $1,178.75 |
| 5,000 | $0.45994 | $2,299.70 |

