


L99UDL01 | |
|---|---|
DigiKey Part Number | 497-L99UDL01-ND |
Manufacturer | |
Manufacturer Product Number | L99UDL01 |
Description | IC HALF BRIDGE DRIVER 64TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver General Purpose MOSFET (Metal Oxide) 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L99UDL01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge (6) | |
Applications | General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Capacitive and Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 90mOhm LS + HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 18V | |
Voltage - Load | 6V ~ 18V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump, Status Flag | |
Fault Protection | Over Current, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $4.74443 | $4,554.65 |


