
MIKROE-4821 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4821-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4821 |
Description | H-BRIDGE 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L99UDL01 Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | L99UDL01 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.00000 | $26.00 |


