Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L12ACUTR

DigiKey Part Number
497-7301-2-ND - Tape & Reel (TR)
497-7301-1-ND - Cut Tape (CT)
497-7301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L12ACUTR
Description
IC REG LINEAR -12V 100MA SOT89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L79L12ACUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,612
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26500$2.65
25$0.23600$5.90
100$0.20400$20.40
250$0.18868$47.17
500$0.17946$89.73
1,000$0.17186$171.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16384$409.60
5,000$0.15900$795.00
7,500$0.15658$1,174.35
12,500$0.15389$1,923.62
17,500$0.15233$2,665.78
25,000$0.15082$3,770.50
62,500$0.14757$9,223.12
Manufacturers Standard Package