Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZW50-150RL | |
|---|---|
DigiKey Part Number | BZW50-150RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW50-150RL |
Description | TVS DIODE 150VWM 343VC R6 |
Customer Reference | |
Detailed Description | 343V Clamp 175A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
EDA/CAD Models | BZW50-150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 166V | |
Voltage - Clamping (Max) @ Ipp | 343V | |
Current - Peak Pulse (10/1000µs) | 175A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1700pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |







