UTS712E14P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: $27.08200
Datasheet
14 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Receptacle, Male Pins Solder Cup
UTS712E14P_View2
Lighting Interconnect Solutions

UTS712E14P

DigiKey Part Number
UTS712E14P-ND
Manufacturer
Manufacturer Product Number
UTS712E14P
Description
CONN RCPT MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS712E14P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
14
Current Rating (Amps)
4.5A
Shell Size - Insert
12-14
Voltage Rating
250V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder Cup
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Fastening Type
Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Energy, Instrumentation, Lighting, Telecommunications
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTGX712E14PSouriau-Sunbank by Eaton01539-UTGX712E14P-ND$27.08200Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.32000$28.32
10$24.07300$240.73
25$22.56560$564.14
50$21.48900$1,074.45
100$20.46400$2,046.40
250$19.18420$4,796.05
500$18.26988$9,134.94
Manufacturers Standard Package