




UTS6JC12E14S | |
|---|---|
DigiKey Part Number | SOU2104-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC12E14S |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC12E14S Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.5A |
Number of Positions 14 | Voltage Rating 250V |
Shell Size - Insert 12-14 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Energy, Instrumentation, Lighting, Telecommunications |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.31000 | $43.31 |
| 10 | $36.81300 | $368.13 |
| 25 | $34.50920 | $862.73 |
| 50 | $32.86300 | $1,643.15 |
| 100 | $31.29600 | $3,129.60 |
| 250 | $29.33920 | $7,334.80 |


