Image for D38999/20FE6PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FE6PN

DigiKey Part Number
1792-212739-ND
Manufacturer
Manufacturer Product Number
D38999/20FE6PN
Description
8D 6C 6#20 RECP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
D38999/20FE6PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold
Number of Positions
6
Color
Silver
Grade
Military
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-38999 Series III
Features
Self Locking
Shell Size - Insert
17-6
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Marine, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$109.57000$109.57
10$89.02000$890.20
25$74.97000$1,874.25
50$64.74000$3,237.00
100$54.78000$5,478.00