
D38999/20FE6PN | |
|---|---|
DigiKey Part Number | 2403-D38999/20FE6PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FE6PN |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-6 | Shielding |
Shell Size, MIL E | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.14000 | $38.14 |
| 10 | $35.42000 | $354.20 |
| 25 | $33.06000 | $826.50 |
| 50 | $30.99000 | $1,549.50 |
| 100 | $27.55000 | $2,755.00 |


