
48290606 | |
|---|---|
DigiKey Part Number | 2272-48290606-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48290606 |
Description | RJ12 CABLE SET 3X3M |
Customer Reference | |
Detailed Description | Modular Cable Plug (3) to Plug (3) 6p6c (RJ11, RJ12, RJ14, RJ25) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug (3) to Plug (3) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | 26AWG | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.00000 | $72.00 |



