
48250604 | |
|---|---|
DigiKey Part Number | 2272-48250604-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48250604 |
Description | DIRIS A-200 RJ12 SENSORS ETHER |
Customer Reference | |
Detailed Description | Energy Monitor (Power Meter) LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Energy Monitor (Power Meter) | |
Measuring Type | Current, Voltage | |
Measuring Range | 90 ~ 690VAC, 0 ~ 7200A | |
Display Type | LCD | |
Output Type | RS485, Modbus RTU, Dual Ethernet Modbus TCP/IP, BACnet IP | |
Voltage - Supply | 115 ~ 600VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | RJ12, Plug In Screw Terminals | |
Features | Easy Config System | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,943.15000 | $1,943.15 |








