
48290504 | |
|---|---|
DigiKey Part Number | 2272-48290504-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48290504 |
Description | CURRENT SENSOR TRANSDUCER 756A |
Customer Reference | |
Detailed Description | Current Sensor 756A 1 Channel Current Transducer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Frequency | 50/60Hz | |
Accuracy | 0.50% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.39000 | $86.39 |



