
SET-12060A | |
|---|---|
DigiKey Part Number | 4797-SET-12060A-ND |
Manufacturer | |
Manufacturer Product Number | SET-12060A |
Description | 12VDC 60W UL LISTED PHASE DIM |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Smarts Electronic & Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 130VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.88 kV | |
Dimming | ELV, MLV, TRIAC | |
Features | OCP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.83" L x 1.53" W x 0.89" H (72.0mm x 39.0mm x 22.5mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 8750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.13000 | $30.13 |
| 10 | $26.48300 | $264.83 |



