SET-12060-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Smarts Electronic & Technology
In Stock: 24
Unit Price: $30.13000
Datasheet
5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SET-12060-A

DigiKey Part Number
4797-SET-12060-A-ND
Manufacturer
Manufacturer Product Number
SET-12060-A
Description
12VDC 60W UL LISTED PHASE DIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Smarts Electronic & Technology
Series
Packaging
Box
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
130VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
1.88 kV
Dimming
ELV, MLV, TRIAC
Features
OCP, SCP
Ratings
IP64
Operating Temperature
-40°C ~ 60°C (With Derating)
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
2.89" L x 1.53" W x 0.89" H (73.4mm x 38.9mm x 22.6mm)
Approval Agency
cULus, FCC
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$25.24260$1,262.13
Manufacturers Standard Package