Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CD27M0000DGR | |
|---|---|
DigiKey Part Number | 863-590CD27M0000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590CD27M0000DGR |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.79100 | $67.91 |
| 25 | $6.42280 | $160.57 |
| 50 | $6.15740 | $307.87 |
| 100 | $5.90320 | $590.32 |
| 250 | $5.58364 | $1,395.91 |
| 500 | $5.35364 | $2,676.82 |
| 1,000 | $5.13343 | $5,133.43 |



