Parametric Equivalent
Parametric Equivalent

590AA340M000DGR | |
|---|---|
DigiKey Part Number | 863-590AA340M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590AA340M000DGR |
Description | XTAL OSC XO 340.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 340 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.58000 | $95.80 |
| 25 | $9.06040 | $226.51 |
| 50 | $8.68620 | $434.31 |
| 100 | $8.32800 | $832.80 |
| 250 | $7.87756 | $1,969.39 |
| 500 | $7.55352 | $3,776.76 |
| 1,000 | $7.43750 | $7,437.50 |


