511FBB106M250AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 134
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 159
Unit Price: $13.83000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $9.50576
Datasheet
New at DigiKey
106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511FBB106M250AAG

DigiKey Part Number
863-511FBB106M250AAG-ND
Manufacturer
Manufacturer Product Number
511FBB106M250AAG
Description
XTAL OSC XO 106.2500MHZ LVDS SMD
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510FBA106M250AAGSkyworks Solutions Inc.0863-510FBA106M250AAG-ND$7.04000Parametric Equivalent
510FBA106M250AAGRSkyworks Solutions Inc.0863-510FBA106M250AAGR-ND$7.04000Parametric Equivalent
510FBB106M250AAGSkyworks Solutions Inc.0863-510FBB106M250AAG-ND$7.04000Parametric Equivalent
510FBB106M250AAGRSkyworks Solutions Inc.0863-510FBB106M250AAGR-ND$7.04000Parametric Equivalent
510FCA106M250AAGSkyworks Solutions Inc.0863-510FCA106M250AAG-ND$7.04000Parametric Equivalent
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$7.04000$7.04
10$6.11500$61.15
25$5.78280$144.57
50$5.54400$277.20
100$5.31510$531.51
250$5.02720$1,256.80
500$4.82008$2,410.04
1,000$4.62173$4,621.73
Manufacturers Standard Package