Parametric Equivalent
Parametric Equivalent

511DCA48M0000BAGR | |
|---|---|
DigiKey Part Number | 863-511DCA48M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511DCA48M0000BAGR |
Description | XTAL OSC XO 48.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 44mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.18000 | $6.18 |
| 10 | $5.36700 | $53.67 |
| 25 | $5.07600 | $126.90 |
| 50 | $4.86620 | $243.31 |
| 100 | $4.66520 | $466.52 |
| 250 | $4.41240 | $1,103.10 |
| 500 | $4.23054 | $2,115.27 |
| 1,000 | $4.05635 | $4,056.35 |
| 2,500 | $3.87500 | $9,687.50 |


