Parametric Equivalent
Parametric Equivalent

511BCA121M500AAG | |
|---|---|
DigiKey Part Number | 863-511BCA121M500AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BCA121M500AAG |
Description | XTAL OSC XO 121.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 121.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.04000 | $7.04 |
| 10 | $6.11500 | $61.15 |
| 25 | $5.78280 | $144.57 |
| 50 | $5.54400 | $277.20 |
| 100 | $5.31510 | $531.51 |
| 250 | $5.02720 | $1,256.80 |
| 500 | $4.82008 | $2,410.04 |
| 1,000 | $4.62173 | $4,621.73 |


