510CCA000186AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.48000
Datasheet
New at DigiKey
25.000625 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA000186AAGR

DigiKey Part Number
863-510CCA000186AAGR-ND
Manufacturer
Manufacturer Product Number
510CCA000186AAGR
Description
XTAL OSC XO 25.000625MHZ CMOS
Customer Reference
Detailed Description
25.000625 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA000186AAGSkyworks Solutions Inc.0863-510CCA000186AAG-ND$5.48000Parametric Equivalent
510CCA000186AAGRSkyworks Solutions Inc.0863-510CCA000186AAGR-ND$5.48000Parametric Equivalent
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$5.48000$5.48
10$4.76300$47.63
25$4.50440$112.61
50$4.31820$215.91
100$4.13970$413.97
250$3.91536$978.84
500$3.75392$1,876.96
1,000$3.59931$3,599.31
2,500$3.40492$8,512.30
Manufacturers Standard Package