Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BCA000244BAG | |
|---|---|
DigiKey Part Number | 863-510BCA000244BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA000244BAG |
Description | XTAL OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA000244BAG | Skyworks Solutions Inc. | 0 | 863-510BCA000244BAG-ND | $6.18000 | Parametric Equivalent |
| 510BCA000244BAGR | Skyworks Solutions Inc. | 0 | 863-510BCA000244BAGR-ND | $6.18000 | Parametric Equivalent |
| SIT9120AI-2C1-33E148.351648 | SiTime | 0 | 1473-SIT9120AI-2C1-33E148.351648-ND | $10.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.18000 | $6.18 |
| 10 | $5.36700 | $53.67 |
| 25 | $5.07600 | $126.90 |
| 50 | $4.86620 | $243.31 |
| 100 | $4.66520 | $466.52 |
| 250 | $4.41240 | $1,103.10 |
| 500 | $4.23054 | $2,115.27 |
| 1,000 | $4.05635 | $4,056.35 |
| 2,500 | $3.87500 | $9,687.50 |



