Parametric Equivalent
Parametric Equivalent

510BBA125M003AAG | |
|---|---|
DigiKey Part Number | 863-510BBA125M003AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA125M003AAG |
Description | XTAL OSC XO 125.0030MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125.003 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA125M003AAG | Skyworks Solutions Inc. | 0 | 863-510BBA125M003AAG-ND | $7.04000 | Parametric Equivalent |
| 510BBA125M003AAGR | Skyworks Solutions Inc. | 0 | 863-510BBA125M003AAGR-ND | $7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.04000 | $7.04 |
| 10 | $6.11500 | $61.15 |
| 25 | $5.78280 | $144.57 |
| 50 | $5.54400 | $277.20 |
| 100 | $5.31510 | $531.51 |
| 250 | $5.02720 | $1,256.80 |
| 500 | $4.82008 | $2,410.04 |
| 1,000 | $4.62173 | $4,621.73 |


