Parametric Equivalent
Parametric Equivalent




SIT9002AC-042N33DO100.00000Y | |
|---|---|
DigiKey Part Number | SIT9002AC-042N33DO100.00000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9002AC-042N33DO100.00000Y |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 70°C |
Mfr | Spread Spectrum Bandwidth -0.50%, Down Spread |
Series | Current - Supply (Max) 84mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3.3V | Base Product Number |
Frequency Stability ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9002AC-143N33DO100.00000T | SiTime | 0 | SIT9002AC-143N33DO100.00000T-ND | $14.61975 | Parametric Equivalent |
| SIT9002AC-143N33DO100.00000Y | SiTime | 0 | SIT9002AC-143N33DO100.00000Y-ND | $32.98680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.98680 | $32,986.80 |


