Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT8209AI-G2-28E-148.351648Y | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-28E-148.351648YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-28E-148.351648Y |
Description | MEMS OSC XO 148.351648MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8209AI-G1-28E-148.351648 | SiTime | 0 | 1473-SIT8209AI-G1-28E-148.351648-ND | $3.34000 | Parametric Equivalent |
| SIT8209AI-G2-28E-148.351648 | SiTime | 0 | 1473-SIT8209AI-G2-28E-148.351648-ND | $3.16000 | Parametric Equivalent |
| SIT8209AI-G2-28E-148.351648T | SiTime | 0 | 1473-SIT8209AI-G2-28E-148.351648TTR-ND | $3.75760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.75760 | $3,757.60 |


