
SIT8209AI-G2-28E-148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-28E-148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-28E-148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVCMOS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.74200 | $27.42 |
| 25 | $2.59360 | $64.84 |
| 50 | $2.48620 | $124.31 |
| 100 | $2.38330 | $238.33 |
| 250 | $2.25404 | $563.51 |
| 500 | $2.16094 | $1,080.47 |
| 1,000 | $2.07179 | $2,071.79 |
| 2,500 | $1.95968 | $4,899.20 |

