
SY22102ABC | |
|---|---|
DigiKey Part Number | 6194-SY22102ABC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY22102ABC |
Description | IC LED DVR REGULATOR 2A SOT236 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost PWM Dimming 2A SOT-23-6 part alias of SY7201ABC |
Datasheet | Datasheet |
Category | Voltage - Output 30V |
Manufacturer Silergy | Current - Output / Channel 2A |
Packaging Strip | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications LED Lighting |
Topology Boost | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 2.8V | Supplier Device Package SOT-23-6 |
Voltage - Supply (Max) 30V |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.82800 | $4.14 |
| 10 | $0.65600 | $6.56 |
| 25 | $0.56200 | $14.05 |
| 50 | $0.47700 | $23.85 |
| 100 | $0.42540 | $42.54 |
| 250 | $0.40560 | $101.40 |
| 500 | $0.32124 | $160.62 |
| 1,000 | $0.29149 | $291.49 |


