
SY22103AADC | |
|---|---|
DigiKey Part Number | 6194-SY22103AADC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY22103AADC |
Description | IC LED DVR REGULATOR 2A SOT236 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost PWM Dimming 2A SOT-23-6 part alias of SY7301AADC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silergy | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Boost | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 5.5V ~ 40V | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |


