
N32H 110000000M0 | |
|---|---|
DigiKey Part Number | 2543-N32H110000000M0-ND |
Manufacturer | |
Manufacturer Product Number | N32H 110000000M0 |
Description | Dig Proces Meter;0-600DC,120vAux |
Customer Reference | |
Detailed Description | DC Ammeter, Voltmeter, Powermeter LCD - Dual line, Backlit Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.506" (12.85mm), 0.295" (7.50mm) |
Manufacturer Sifam Tinsley Instrumentation Inc | Output Type Relay, RS485 |
Series | Voltage - Supply 85 ~ 253VAC, 90 ~ 320VDC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type DC Ammeter, Voltmeter, Powermeter | Termination Style Plug In Screw Terminals |
Measuring Type Voltage, Shunt (Current) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Measuring Range ±1200VDC, ±1500mVDC | Features N32H Digital Panel Meters - Dual Line Hi Volt DC Programmable DPM |
Display Type LCD - Dual line, Backlit | Operating Temperature -25°C ~ 55°C |
Number of Characters Per Row 6, 5 | Weight 0.441 lb (200.03 g) |
| Retail Package: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.00000 | $375.00 |


