
N30H 100000U0 | |
|---|---|
DigiKey Part Number | 2543-N30H100000U0-ND |
Manufacturer | |
Manufacturer Product Number | N30H 100000U0 |
Description | AMMETER/VOLTMETER LCD PANEL MNT |
Customer Reference | |
Detailed Description | DC Ammeter, Voltmeter LED - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Relay (2) |
Manufacturer Sifam Tinsley Instrumentation Inc | Voltage - Supply 85 ~ 253VAC, 90 ~ 320VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Termination Style Plug In Screw Terminals |
Type DC Ammeter, Voltmeter | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Measuring Type Current, Voltage | Features N30H Digital Panel Meters - 5 Digit Hi Volt DC Programmable DPM |
Measuring Range ±6A, ±600VDC | Operating Temperature -25°C ~ 55°C |
Display Type LED - Tri Color Characters | Weight 0.441 lb (200.03 g) |
Number of Characters Per Row 5 | Base Product Number |
Display Characters - Height 0.551" (14.00mm) |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.00000 | $225.00 |





