Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4L - 430102RH20000

DigiKey Part Number
2543-AP4L-430102RH20000-ND
Manufacturer
Manufacturer Product Number
AP4L - 430102RH20000
Description
MULTI METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.384" (9.75mm)
Manufacturer
Sifam Tinsley Instrumentation Inc
Voltage - Supply
100 ~ 550VAC/DC
Series
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Multifunction Meter (Current, Voltage, Frequency, Power)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Measuring Type
Current (1-Phase/3-Phase), Voltage, Wattage
Features
THD Monitoring
Measuring Range
0 ~ 5A, 208 ~ 480VAC, 45 ~ 65Hz
Operating Temperature
-20°C ~ 70°C
Display Type
LCD - Black Characters, Backlight
Weight
0.713 lb (323.41 g)
Number of Characters Per Row
Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Sifam Tinsley Instrumentation Inc
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$175.00000$175.00