Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP10-331EAL0000000

DigiKey Part Number
2543-AP10-331EAL0000000-ND
Manufacturer
Manufacturer Product Number
AP10-331EAL0000000
Description
MULTI METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Relay
Manufacturer
Sifam Tinsley Instrumentation Inc
Voltage - Supply
40 ~ 300VAC/DC
Series
Panel Cutout Dimensions
Square - 92.80mm x 92.80mm
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Multifunction Meter (Current, Voltage, Frequency, Power)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Measuring Type
Current (3-Phase), Voltage, Wattage
Features
Alpha 10 Multifunction Power Meter with Pulse Option
Measuring Range
1 ~ 5A, 0 ~ 500VAC
Operating Temperature
-20°C ~ 70°C
Display Type
LCD - Red Characters
Weight
0.713 lb (323.41 g)
Number of Characters Per Row
3, 3, 3
Base Product Number
Display Characters - Height
0.713" (18.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Sifam Tinsley Instrumentation Inc
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$125.00000$125.00