Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC817X3NIP0F | |
|---|---|
DigiKey Part Number | 425-2881-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC817X3NIP0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PC817X3NIP0F Models |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC1019S-TR | Diodes Incorporated | 0 | 31-DPC1019S-TR-ND | $0.10660 | Parametric Equivalent |
| DPC1019S-TR-V | Diodes Incorporated | 0 | 31-DPC1019S-TR-VTR-ND | $0.10660 | Parametric Equivalent |
| DPC816L-C-TR | Diodes Incorporated | 0 | 31-DPC816L-C-TR-ND | $0.06631 | Parametric Equivalent |
| DPC816L-C-TR-V | Diodes Incorporated | 0 | 31-DPC816L-C-TR-VTR-ND | $0.06631 | Parametric Equivalent |
| DPC816S-C-TR | Diodes Incorporated | 2,000 | 31-DPC816S-C-TRCT-ND | $0.13000 | Parametric Equivalent |







