Parametric Equivalent
Parametric Equivalent

ISP817CXSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817CXSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP817CXSMT&R |
Description | 4 PIN TRANSISTOR OUTPUT, SINGLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817CXSMT/R | Isocom Components 2004 LTD | 1,223 | ISP817CXSMCT-ND | $0.54000 | Parametric Equivalent |
| ISP817D | Isocom Components 2004 LTD | 0 | 58-ISP817D-ND | $0.16617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12451 | $249.02 |


