Enclosure Plastic, Polycarbonate (PC) Black, Orange Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Black, Orange Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm)
CX20ABKAOR

CX20ABKAOR

DigiKey Part Number
128-CX20ABKAOR-ND
Manufacturer
Manufacturer Product Number
CX20ABKAOR
Description
ENCLOSURE PLAS 1.68"L X 1.45"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black, Orange Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
2.43in² (15.7cm²)
Mfr
Design
Cover Included, Hand Held
Series
Material
Packaging
Bulk
Color
Black, Orange
Part Status
Active
Thickness
0.080" (2.03mm)
Container Type
Enclosure
Ratings
Size / Dimension
1.680" L x 1.450" W (42.67mm x 36.83mm)
Material Flammability Rating
UL94 V-2
Height
0.510" (12.95mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.60000$12.60
Manufacturers Standard Package
Alternate Color
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000
ENCL IP67 BLK 1.68"X1.45"X0.51"
In-Stock: 0
Unit Price: $12.60000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 1
Unit Price: $12.85000