Enclosure Plastic, Polycarbonate (PC) Black, Neon Green Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Black, Neon Green Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm)
CX20ABKANG

CX20ABKANG

DigiKey Part Number
128-CX20ABKANG-ND
Manufacturer
Manufacturer Product Number
CX20ABKANG
Description
ENCL IP67 BLK 1.68"X1.45"X0.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black, Neon Green Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
1.680" L x 1.450" W (42.67mm x 36.83mm)
Height
0.510" (12.95mm)
Area (L x W)
2.43in² (15.7cm²)
Design
Cover Included, Hand Held
Material
Color
Black, Neon Green
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-2
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.60000$12.60
Manufacturers Standard Package
Alternate Color
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 1
Unit Price: $12.85000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: $12.60000