M55629/1-178L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $850.62333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $961.06000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $1,006.91333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $1,001.32333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $1,112.13667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $1,001.32333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $294.83000
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 240 V AC 50 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55629/1-178L

DigiKey Part Number
723-M55629/1-178L-ND
Manufacturer
Manufacturer Product Number
M55629/1-178L
Description
CIR BRKR HYD MAG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 240 V AC 50 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39019/01-221Sensata-Airpax0723-M39019/01-221-ND$850.62333Parametric Equivalent
M39019/01-221SSensata-Airpax0723-M39019/01-221S-ND$961.06000Parametric Equivalent
M39019/01-315SSensata-Airpax0723-M39019/01-315S-ND$1,006.91333Parametric Equivalent
M39019/02-221Sensata-Airpax0723-M39019/02-221-ND$1,001.32333Parametric Equivalent
M39019/02-221SSensata-Airpax0723-M39019/02-221S-ND$1,112.13667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$294.83000$884.49