Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/02-221S | |
|---|---|
DigiKey Part Number | 723-M39019/02-221S-ND |
Manufacturer | |
Manufacturer Product Number | M39019/02-221S |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-221 | Sensata-Airpax | 0 | 723-M39019/01-221-ND | $850.62333 | Parametric Equivalent |
| M39019/01-221S | Sensata-Airpax | 0 | 723-M39019/01-221S-ND | $961.06000 | Parametric Equivalent |
| M39019/01-315S | Sensata-Airpax | 0 | 723-M39019/01-315S-ND | $1,006.91333 | Parametric Equivalent |
| M39019/02-221 | Sensata-Airpax | 0 | 723-M39019/02-221-ND | $1,001.32333 | Parametric Equivalent |
| M39019/02-222 | Sensata-Airpax | 0 | 723-M39019/02-222-ND | $1,001.32333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,112.13667 | $3,336.41 |



