LELB1-1-51-10.0-A1-01-V is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Sensata-Airpax
cms-in-stock: 0
Unit Price: $64.55000
Datasheet

Parametric Equivalent


Sensata-Airpax
cms-in-stock: 0
Unit Price: $123.81333
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount
cms-photo-disclaimer

LELB1-1-51-10.0-A1-01-V

cms-digikey-product-number
723-LELB1-1-51-10.0-A1-01-V-ND
cms-manufacturer
cms-manufacturer-product-number
LELB1-1-51-10.0-A1-01-V
cms-description
CIR BRKR, HYD MAG, 1 POLE, 80VDC
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Current Rating (Amps)
10A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL489A, VDE
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEL1-1-62-10.0-AF-01-VSensata-Airpax0723-LEL1-1-62-10.0-AF-01-V-ND$64.55000Parametric Equivalent
LEL1-1REG4-63F-10.0-AF-01-VSensata-Airpax0723-LEL1-1REG4-63F-10.0-AF-01-V-ND$123.81333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
3$80.73667$242.21