Parametric Equivalent
Parametric Equivalent

LEL1-1-62-10.0-AF-01-V | |
|---|---|
DigiKey Part Number | 723-LEL1-1-62-10.0-AF-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LEL1-1-62-10.0-AF-01-V |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489A, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEL1-1REG4-63F-10.0-AF-01-V | Sensata-Airpax | 0 | 723-LEL1-1REG4-63F-10.0-AF-01-V-ND | $123.81333 | Parametric Equivalent |
| LELB1-1-51-10.0-A1-01-V | Sensata-Airpax | 0 | 723-LELB1-1-51-10.0-A1-01-V-ND | $80.73667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $64.55000 | $193.65 |



